Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006260
Newark Part No.15AJ6535
Product RangeA85
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $14.210 |
250+ | $11.070 |
500+ | $10.050 |
1000+ | $9.240 |
5000+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006260
Newark Part No.15AJ6535
Product RangeA85
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current30A
Voltage Rating VAC1.1kV
Fuse Size Metric10.3mm x 85mm
Voltage Rating VDC1.5kV
Fuse Size Imperial0.41" x 3.35"
Product RangeA85
Breaking Capacity Current AC30kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1.1kV
Voltage Rating VDC
1.5kV
Product Range
A85
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Fuse Size Metric
10.3mm x 85mm
Fuse Size Imperial
0.41" x 3.35"
Breaking Capacity Current AC
30kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability