Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006267
Newark Part No.15AJ6542
Product RangeAE3
Technical Datasheet
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.360 |
250+ | $19.350 |
500+ | $17.440 |
1000+ | $15.910 |
5000+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006267
Newark Part No.15AJ6542
Product RangeAE3
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current40A
Voltage Rating VAC-
Voltage Rating VDC850V
Auto Blade Fuse Size10mm x 38mm
Product RangeAE3
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Product Overview
MP006267 is an automotive EV fuse. This general purpose fuse is specially designed for EV/HEV auxiliary protection.
- 850V DC rated voltage
- 40A rated current
- Rated breaking capacity is 20kA at 850V DC
- UL and TUV approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Recommended fuse holder: BH114
- Time constant is 1ms to 3ms
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Metric
10.3mm x 38mm
SVHC
No SVHC (25-Jun-2025)
Fuse Current
40A
Voltage Rating VDC
850V
Product Range
AE3
Fuse Size Imperial
0.4" x 1.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability