Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006268
Newark Part No.15AJ6543
Product RangeMP BTT Series
Your Part Number
Technical Datasheet
476 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 250+ | $1.130 |
| 500+ | $1.020 |
| 1000+ | $0.922 |
| 5000+ | $0.846 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006268
Newark Part No.15AJ6543
Product RangeMP BTT Series
Technical Datasheet
Product RangeMP BTT Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature73°C
Fuse TerminalsAxial Leaded
Holding Temperature57°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Non-resetting thermal cutoff fuses
- Upper limit temperature protection
Technical Specifications
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Functioning Temperature
73°C
Holding Temperature
57°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability