Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006494
Newark Part No.15AJ5448
Your Part Number
Technical Datasheet
243 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.160 |
| 10+ | $36.710 |
Price for:Each
Minimum: 1
Multiple: 1
$38.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006494
Newark Part No.15AJ5448
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
Flow Rate - Imperial54.7CFM
External Depth33mm
Air Flow - CFM54.7CFM
Air Flow - m3/min-
Noise Rating63.2dBA
Bearing TypePrecision Ball Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating3.5A
Power Rating42W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
Flow Rate - Imperial
54.7CFM
Air Flow - CFM
54.7CFM
Noise Rating
63.2dBA
Power Connection Type
4 Lead Wires, Locked Rotor
Power Rating
42W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97mm
External Depth
33mm
Air Flow - m3/min
-
Bearing Type
Precision Ball Bearing
Current Rating
3.5A
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate