Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.070 |
10+ | $7.070 |
20+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006507
Newark Part No.15AJ5457
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial10.8CFM
Air Flow - CFM10.8CFM
Noise Rating28.5dBA
Power Rating640mW
Rated Speed6800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating53mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
10.8CFM
Power Rating
640mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
10.8CFM
Noise Rating
28.5dBA
Rated Speed
6800rpm
Current Rating
53mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate