Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006547
Newark Part No.82AJ0462
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 100+ | $3.670 |
| 250+ | $3.460 |
| 500+ | $3.290 |
| 1000+ | $3.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006547
Newark Part No.82AJ0462
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StylePan Head Pozidriv
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M3
Screw Length
6mm
Fastener Plating
Zinc
Product Range
Multicomp Pro Pozi Pan Head Machine Screws
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Screw Head Style
Pan Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate