Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006619
Newark Part No.82AJ0534
Product RangeMulticomp Pro Pozi Pan Head Self-Tapping Screws
Technical Datasheet
319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.060 |
100+ | $2.610 |
250+ | $2.430 |
500+ | $2.300 |
1000+ | $2.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006619
Newark Part No.82AJ0534
Product RangeMulticomp Pro Pozi Pan Head Self-Tapping Screws
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Screw Length0.5"
Fastener PlatingZinc
Fastener MaterialCarbon Steel
Screw Head StylePan Head Pozidriv
Product RangeMulticomp Pro Pozi Pan Head Self-Tapping Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
0.5"
Fastener Material
Carbon Steel
Product Range
Multicomp Pro Pozi Pan Head Self-Tapping Screws
Thread Size - Metric
-
Fastener Plating
Zinc
Screw Head Style
Pan Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate