Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
8 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.730 |
5+ | $28.480 |
20+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$29.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007319
Newark Part No.66AJ7386
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlue
External Height - Imperial4.48"
External Height - Metric114mm
External Width - Imperial17.63"
External Width - Metric448mm
External Depth - Imperial14.33"
External Depth - Metric364mm
Product Range-
SVHCTo Be Advised
Product Overview
Plastic Case with 2 Egg Foams, Blue, 448mm x 364mm x 114mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 1 Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.48"
External Width - Imperial
17.63"
External Depth - Imperial
14.33"
Product Range
-
Case Color
Blue
External Height - Metric
114mm
External Width - Metric
448mm
External Depth - Metric
364mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate