Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007326
Newark Part No.66AJ7393
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial5.82"
External Height - Metric148mm
External Width - Imperial17.63"
External Width - Metric448mm
External Depth - Imperial14.33"
External Depth - Metric364mm
Product Range-
SVHCTo Be Advised
Product Overview
Plastic Case, Black, 448mm x 364mm x 148mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 1.1 Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
5.82"
External Width - Imperial
17.63"
External Depth - Imperial
14.33"
Product Range
-
Case Color
Black
External Height - Metric
148mm
External Width - Metric
448mm
External Depth - Metric
364mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate