Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007437
Newark Part No.52AJ5411
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
271 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
256 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.920 |
5+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007437
Newark Part No.52AJ5411
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
Accessory TypeCap with Chain
For Use WithRJ45 Connectors
Connector Body MaterialThermoplastic Body
Product RangeMP Sealed RJ45 Connectors
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MP RJ45 Ethernet metal series of connectors are manufactured from Nickle plated Copper Alloy with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
- Fits 20.75mm cut-out
- RJ45 connector
- IP68 rated
- Lock/screw mating
- Gold plated contacts
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
Accessory Type
Cap with Chain
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (14-Jun-2023)
For Use With
RJ45 Connectors
Product Range
MP Sealed RJ45 Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate