Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007439
Newark Part No.90AJ6342
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.780 |
Price for:Each
Minimum: 1
Multiple: 1
$32.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007439
Newark Part No.90AJ6342
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
Diameter1.75mm
Filament ColourJacinth
Filament MaterialSilk, PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro Silk PLA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
Silk, PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro Silk PLA
Filament Colour
Jacinth
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate