New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      MP007466

                      Test Lead Set, Alligator Clip, Pin Terminal, Black, Red, 300 mm

                      MULTICOMP PRO MP007466
                      MULTICOMP PRO MP007466
                      MULTICOMP PRO MP007466
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP007466
                      Newark Part No.54AJ2838
                      Product RangeMulticomp Pro Test Leads
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      126 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.080
                      10+$3.080
                      25+$3.080
                      Price for:Pack of 4
                      Minimum: 1
                      Multiple: 1
                      $3.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP007466
                      Newark Part No.54AJ2838
                      Product RangeMulticomp Pro Test Leads
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type AAlligator Clip
                      Test Connector Type BPin Terminal
                      Voltage Rating30V
                      Current Rating6A
                      Insulator ColourBlack, Red
                      Lead Length - Metric300mm
                      Lead Length - Imperial11.81"
                      No. of Test Leads4
                      Product RangeMulticomp Pro Test Leads
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      These 4 wires are pre-terminated with an alligator clip on one end and a Pin terminal on the other. Alligator clips are a staple part of any workbench. With these cables, you will be able to easily incorporate those clips into a breadboard, development platform, or anything else you would normally be able to attach to a pin terminal.

                      • Pack of 4 test lead set
                      • Alligator clip to 2.54mm pigtail pin, 260mm wire length
                      • Overall length including End Terminals: 300mm

                      Applications

                      Test & Instrumentation, Prototyping, Power Management, Hobby & Education, Instrumentation, Laboratory, Electronics Service

                      Technical Specifications

                      Test Connector Type A

                      Alligator Clip

                      Voltage Rating

                      30V

                      Insulator Colour

                      Black, Red

                      Lead Length - Imperial

                      11.81"

                      Product Range

                      Multicomp Pro Test Leads

                      Test Connector Type B

                      Pin Terminal

                      Current Rating

                      6A

                      Lead Length - Metric

                      300mm

                      No. of Test Leads

                      4

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.