Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007531
Newark Part No.69AJ9753
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $168.290 |
| 5+ | $162.280 |
Price for:Each
Minimum: 1
Multiple: 1
$168.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007531
Newark Part No.69AJ9753
Technical Datasheet
Mat TypeBench
Mat ColourBlack
Mat MaterialSilicone
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial11.61"
Length - Imperial17.52"
Width - Metric295mm
Length - Metric445mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Magnetic, to further secure metal parts
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions 445 x 295mm
Technical Specifications
Mat Type
Bench
Mat Material
Silicone
Width - Imperial
11.61"
Width - Metric
295mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
17.52"
Length - Metric
445mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate