Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007870
Newark Part No.60AJ4299
Product RangeMP Microphone Cable Assembly
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $246.100 |
5+ | $212.360 |
10+ | $186.340 |
Price for:Each
Minimum: 1
Multiple: 1
$246.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007870
Newark Part No.60AJ4299
Product RangeMP Microphone Cable Assembly
Technical Datasheet
Connector to ConnectorPower Receptacle to Power Receptacle
Cable Length - Metric20m
Current Rating-
Voltage Rating-
Jacket Color-
Product RangeMP Microphone Cable Assembly
Cable Length - Imperial65.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Power Receptacle to Power Receptacle
Current Rating
-
Jacket Color
-
Cable Length - Imperial
65.6ft
Cable Length - Metric
20m
Voltage Rating
-
Product Range
MP Microphone Cable Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate