Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007885
Newark Part No.60AJ4314
Product RangeMP AV Cable Assembly
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.900 |
5+ | $8.900 |
10+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007885
Newark Part No.60AJ4314
Product RangeMP AV Cable Assembly
Technical Datasheet
Connector Type AXLR Plug
Connector Type BXLR Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Color-
Product RangeMP AV Cable Assembly
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug
Cable Length - Imperial
9.8ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
XLR Socket
Cable Length - Metric
3m
Product Range
MP AV Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate