Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007886
Newark Part No.60AJ4315
Product RangeMP AV Cable Assembly
Your Part Number
5 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $57.930 | $14.630 |
| 5+ | $49.750 | $14.630 |
| 10+ | $43.450 | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007886
Newark Part No.60AJ4315
Product RangeMP AV Cable Assembly
Technical Datasheet
Connector Type AXLR Plug
Connector Type BXLR Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Color-
Product RangeMP AV Cable Assembly
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug
Cable Length - Imperial
16.4ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
XLR Socket
Cable Length - Metric
5m
Product Range
MP AV Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
