Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007896
Newark Part No.62AK5536
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.930 |
| 25+ | $100.380 |
| 50+ | $97.840 |
| 100+ | $94.800 |
| 250+ | $91.760 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$104.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007896
Newark Part No.62AK5536
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating-
Jacket MaterialPVC
Conductor Material-
External Diameter3.5mm
Product RangeMP Pro Fibre Optic Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Voltage Rating
-
Conductor Material
-
Product Range
MP Pro Fibre Optic Cable
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
