Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
| 5+ | $32.240 |
| 10+ | $30.780 |
| 20+ | $29.310 |
| 50+ | $27.850 |
Product Information
Product Overview
Blue hybrid powder-free examination gloves with a smooth finish, made from a blend of polyvinyl chloride and acrylonitrile butadiene. Latex free, reducing the risk of hypersensitivity and allergic reactions. Flexible material for improved feel and fit reducing fatigue during extended wear. Tested in accordance with European standard EN1186 making it suitable for food contact. Powder-free, reducing the risk of dust contamination. Suitable for use in automotive, engineering and manufacturing, food manufacturing and preparation, janitorial, medical, vet and dental sectors.
- Manufactured in accordance to Personal Protective Equipment by European PPE Regulation (EU) 2016/425
- Compliant with the Medical Devices Regulation (EU) 2017/745 Class 1
- Tested to European Standards EN455: Medical Gloves for Single Use parts 1, 2, 3 & 4
- Product Food Approved to EC1935/2004 (except fatty foods)
- EU Type Examination carried out by SATRA
- Tested to European Standards EN420:2003+A1:2006 & EN ISO 374-1:2016 & EN ISO 374-5:2016
- 100 gloves per dispenser
- Available in sizes S, M, L and XL
- Colour: blue
Technical Specifications
CATIII, EN455, EC1935/2004, EN420:2003+A1:2009, EN ISO 374-1:2016 & EN ISO 374-5:2016
XL
PVC (Polyvinylchloride), Acrylonitrile Butadiene
-
Adult
Disposable
Blue
Multicomp Pro Blue Hybrid Examination Gloves
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate