Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008152
Newark Part No.69AJ0528
Product RangeMP Power A83 Series
Your Part Number
246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 250+ | $6.310 |
| 500+ | $5.700 |
| 1000+ | $5.210 |
| 5000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008152
Newark Part No.69AJ0528
Product RangeMP Power A83 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current4A
Voltage Rating VAC1.1kV
Fuse Size Metric10mm x 38mm
Voltage Rating VDC1.1kV
Fuse Size Imperial0.4" x 1.5"
Product RangeMP Power A83 Series
Breaking Capacity Current AC30kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner/ junction boxes and Inverters.
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1.1kV
Voltage Rating VDC
1.1kV
Product Range
MP Power A83 Series
SVHC
No SVHC (25-Jun-2025)
Fuse Current
4A
Fuse Size Metric
10mm x 38mm
Fuse Size Imperial
0.4" x 1.5"
Breaking Capacity Current AC
30kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
