Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008158
Newark Part No.29AK2199
Product RangeMulticomp Pro Brass Circular Spacers
Your Part Number
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 100+ | $9.230 |
| 250+ | $8.650 |
| 500+ | $8.210 |
| 1000+ | $7.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008158
Newark Part No.29AK2199
Product RangeMulticomp Pro Brass Circular Spacers
Technical Datasheet
Spacer MaterialBrass
Overall Length3mm
Overall Length3mm
Inner Diameter2.6mm
Spacer TypeRound
Product RangeMulticomp Pro Brass Circular Spacers
SVHCTo Be Advised
Technical Specifications
Spacer Material
Brass
Overall Length
3mm
Spacer Type
Round
SVHC
To Be Advised
Overall Length
3mm
Inner Diameter
2.6mm
Product Range
Multicomp Pro Brass Circular Spacers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
