Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008193
Newark Part No.29AK2234
Product RangeMulticomp Pro Hex Female M3 Standoffs
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.940 |
50+ | $24.220 |
100+ | $22.820 |
250+ | $21.720 |
500+ | $20.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008193
Newark Part No.29AK2234
Product RangeMulticomp Pro Hex Female M3 Standoffs
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length16mm
Overall Length16mm
Overall Length16mm
External Width5.5mm
Product RangeMulticomp Pro Hex Female M3 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
16mm
Overall Length
16mm
Product Range
Multicomp Pro Hex Female M3 Standoffs
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
16mm
External Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate