Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008264
Newark Part No.73AJ8808
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
11,188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 250+ | $0.262 |
| 500+ | $0.236 |
| 1000+ | $0.213 |
| 5000+ | $0.195 |
Price for:Each
Minimum: 5
Multiple: 5
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008264
Newark Part No.73AJ8808
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColorRed, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle40°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 500mcd, G 350mcd
Forward Voltage / ColorR 1.9V, G 1.9V
Wavelength / ColourR 630nm, G 570nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 500mcd, G 350mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
40°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 1.9V, G 1.9V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability