Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008273
Newark Part No.73AJ8817
Product RangeMulticomp Pro Round Led
Technical Datasheet
3,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 250+ | $0.102 |
| 500+ | $0.092 |
| 1000+ | $0.083 |
| 5000+ | $0.077 |
Price for:Each
Minimum: 5
Multiple: 5
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008273
Newark Part No.73AJ8817
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColorSuper Red
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity120mcd
Viewing Angle40°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Super Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
120mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
40°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability