Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008298
Newark Part No.69AJ0535
Product RangeMCMAX
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.250 |
5+ | $8.900 |
15+ | $7.270 |
75+ | $6.560 |
150+ | $5.940 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$10.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008298
Newark Part No.69AJ0535
Product RangeMCMAX
Technical Datasheet
Blow Characteristic-
Fuse Current25A
Voltage Rating VDC80V
Auto Blade Fuse Size19mm x 4.9mm x 13.1mm
Product RangeMCMAX
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP008298 is a 25A automotive fuse designed for DC applications up to 80V. It provides reliable overcurrent protection for vehicle electrical systems, ensuring safe operation in demanding environments.
- Supports up to 25A for robust circuit protection
- Operates efficiently in DC circuits up to 80V
- Built for automotive and industrial applications
- Quickly interrupts excessive currents to prevent damage
- Designed for seamless integration into fuse holders
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
MCMAX
Fuse Current
25A
Auto Blade Fuse Size
19mm x 4.9mm x 13.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate