Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008308
Newark Part No.29AK2284
Product RangeMulticomp Pro Antistatic Storages
Your Part Number
Technical Datasheet
48 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
45 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
| 10+ | $21.650 |
| 25+ | $20.910 |
| 100+ | $19.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008308
Newark Part No.29AK2284
Product RangeMulticomp Pro Antistatic Storages
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial4.72"
External Height - Metric120mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeMulticomp Pro Antistatic Storages
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP008308 is Antistatic Storage, Box, 4.72 ", 120 mm, 15.75 ", 400 mm, 11.81 ", without Lid. Independent R&D anti-static raw materials to ensure the service life of the products. European standard mold production, bearing 50kg without deformation, corner drop and river surface drop is not damaged. Stackable for easy warehousing and inventory management With ESD Divider and anti-static sponges: optimize space utilization and prevent shock during transportation. Equipped with a plastic folder for customers to mark and use labels.
- External Size: 400mm × 300mm × 120mm
- Internal Size: 355mm × 255mm × 115mm
- Wall thickness: 2.5mm
- Bottom thickness: 3.5mm
- Choice: Divider/Cover
- Surface resistance: 10E4Ω to 10E8Ω
Technical Specifications
ESD Storage Type
Box
External Height - Metric
120mm
External Width - Metric
400mm
External Depth - Metric
300mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
4.72"
External Width - Imperial
15.75"
External Depth - Imperial
11.81"
Product Range
Multicomp Pro Antistatic Storages
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate