Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008339
Newark Part No.29AK2315
Product RangeMulticomp Pro Ethernet Cables
Your Part Number
Technical Datasheet
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 100+ | $2.820 |
| 250+ | $2.620 |
| 500+ | $2.480 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008339
Newark Part No.29AK2315
Product RangeMulticomp Pro Ethernet Cables
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBeige
Cable Length - Metric1.25m
Cable Length - Imperial4.1ft
Product RangeMulticomp Pro Ethernet Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.25m
Product Range
Multicomp Pro Ethernet Cables
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Beige
Cable Length - Imperial
4.1ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate