Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008353
Newark Part No.90AJ6353
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $60.690 |
5+ | $56.020 |
20+ | $56.020 |
Price for:Each
Minimum: 1
Multiple: 1
$60.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008353
Newark Part No.90AJ6353
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial9.4"
External Height - Metric239mm
External Width - Imperial16.73"
External Width - Metric425mm
External Depth - Imperial22.51"
External Depth - Metric572mm
Product RangeMulticomp Pro 100% Recycled Plastic Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Multicomp Pro Storage Case is primarily for Power Tools, but can be used for other hobby items. Made from 100% recycled plastic.
- Watertight seal around lid
- Automatic pressure release valve
- Easy to open latches with push button
- Ergonomic handle
- Holes for double padlocking
- Clip in points for shoulder strap
- Stackable interlocking system
- Lightweight, impact-resistant shell
- Printing space on the lid
- Cubed foams in the bottom and convoluted foam in the lid (available as standard)
- Made from 100% recycled plastic.
Applications
Industrial, Security, Transportation, Wearables
Notes
Storage case is equipped with the automatic pressure release valve.
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
9.4"
External Width - Imperial
16.73"
External Depth - Imperial
22.51"
Product Range
Multicomp Pro 100% Recycled Plastic Storage Cases
Case Color
Black
External Height - Metric
239mm
External Width - Metric
425mm
External Depth - Metric
572mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate