Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.110 |
| 100+ | $76.800 |
| 250+ | $70.550 |
| 500+ | $67.690 |
| 1000+ | $64.310 |
Product Information
Product Overview
MP008383 multifunction digital timer is a highly versatile device equipped with 8 different functions. It operates on a supply voltage of 24-240VAC/DC and allows for timing control over a range of 0.1 seconds to 999 hours. This timer consumes minimal power, only 4W, and has 2 C/O relay output. It can operate in a wide temperature range of -10°C to +55°C, and comes equipped with LED indication. The timer is housed in a flame retardant UL94-VO enclosure and can be conveniently mounted on a DIN rail.
- Built-in 18 functions
- Supply voltage of 24- 240VAC/DC
- Timing control range of 0.1s to 999hrs
- 2 changeover relay output
- LED status indicators
- Working temperature range from -10°C to +55°C
- Power consumption of 0.5W to 4W
Applications
Industrial Automation Control, Factory Automation, Clock & Timing, Safety, Industrial Automation Control
Contents
x1 Digital time delay relay, 18mm × 85mm × 76mm.
Notes
IP 20 for terminals, IP 30 for enclosure.
Technical Specifications
24V
0.1s
-
3
-
8A
DIN Rail
Screw Terminals
-
No SVHC (07-Nov-2024)
Multifunction
999h
1Ranges
DPST-NO
240V
8A
240V
-
Pushbutton
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate