New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  MP008385

                                                                                                  Time Delay Relay, 18 Functions, 24 V, 0.1 s, 999 h, DPST-NO, 8 A

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP008385
                                                                                                  MULTICOMP PRO MP008385
                                                                                                  MULTICOMP PRO MP008385
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008385
                                                                                                  Newark Part No.69AK8646
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  80 In Stock

                                                                                                  Need more?

                                                                                                  16 Delivery in 1-3 Business Days(US stock)
                                                                                                  64 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$103.780
                                                                                                  100+$87.470
                                                                                                  250+$80.350
                                                                                                  500+$77.100
                                                                                                  1000+$73.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $103.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008385
                                                                                                  Newark Part No.69AK8646
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC24V
                                                                                                  Timer FunctionsMultifunction
                                                                                                  Time Min0.1s
                                                                                                  Time Max999h
                                                                                                  No. of Timing Ranges1Ranges
                                                                                                  Product Range-
                                                                                                  No. of Digits3
                                                                                                  Timer OutputDPST-NO
                                                                                                  Contact Configuration-
                                                                                                  Supply Voltage Max240V
                                                                                                  Contact Current8A
                                                                                                  Relay MountingDIN Rail
                                                                                                  Current Rating Nom8A
                                                                                                  Connection / TerminationScrew Terminals
                                                                                                  Contact Voltage VAC240V
                                                                                                  Relay Terminals-
                                                                                                  Nom Input Voltage-
                                                                                                  Timing AdjustmentPushbutton
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  MP008385 multifunction digital timer is a highly versatile device equipped with 18 different functions. It operates on a supply voltage of 24-240VAC/DC and allows for timing control over a range of 0.1 seconds to 999 hours. This timer consumes minimal power, only 4W, and has 2 C/O relay output. It can operate in a wide temperature range of -10°C to +55°C, and comes equipped with LED indication. The timer is housed in a flame retardant UL94-VO enclosure and can be conveniently mounted on a DIN rail.

                                                                                                  • Built-in 18 functions
                                                                                                  • Supply voltage of 24- 240VAC/DC
                                                                                                  • Timing control range of 0.1s to 999hrs
                                                                                                  • 2 changeover relay output
                                                                                                  • LED status indicators
                                                                                                  • Working temperature range from -10°C to +55°C
                                                                                                  • Power consumption of 0.5W to 4W

                                                                                                  Applications

                                                                                                  Industrial Automation Control, Factory Automation, Clock & Timing, Safety, Industrial Automation Control

                                                                                                  Contents

                                                                                                  x1 Digital time delay relay, 18mm × 85mm × 76mm.

                                                                                                  Notes

                                                                                                  IP 20 for terminals, IP 30 for enclosure.

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  24V

                                                                                                  Time Min

                                                                                                  0.1s

                                                                                                  No. of Timing Ranges

                                                                                                  1Ranges

                                                                                                  No. of Digits

                                                                                                  3

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Contact Current

                                                                                                  8A

                                                                                                  Current Rating Nom

                                                                                                  8A

                                                                                                  Contact Voltage VAC

                                                                                                  240V

                                                                                                  Nom Input Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Timer Functions

                                                                                                  Multifunction

                                                                                                  Time Max

                                                                                                  999h

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Timer Output

                                                                                                  DPST-NO

                                                                                                  Supply Voltage Max

                                                                                                  240V

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Connection / Termination

                                                                                                  Screw Terminals

                                                                                                  Relay Terminals

                                                                                                  -

                                                                                                  Timing Adjustment

                                                                                                  Pushbutton

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.