New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  MP008388

                                                                                                  Time Delay Relay, 28 V, 0.1 s, 10 h, DPDT, 5 A

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP008388
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008388
                                                                                                  Newark Part No.69AK8649
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  44 In Stock

                                                                                                  Need more?

                                                                                                  14 Delivery in 1-3 Business Days(US stock)
                                                                                                  30 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$113.450
                                                                                                  100+$95.620
                                                                                                  250+$87.850
                                                                                                  500+$84.280
                                                                                                  1000+$80.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $113.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008388
                                                                                                  Newark Part No.69AK8649
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC28V
                                                                                                  Timer FunctionsAsymmetric On-Off, Asymmetric Off-On
                                                                                                  Time Min0.1s
                                                                                                  Time Max10h
                                                                                                  Product Range-
                                                                                                  No. of Timing Ranges16Ranges
                                                                                                  Contact Configuration-
                                                                                                  Timer Output2 Changeover Relays
                                                                                                  Contact Current5A
                                                                                                  Supply Voltage Max240V
                                                                                                  Current Rating Nom5A
                                                                                                  Relay MountingDIN Rail
                                                                                                  Connection / TerminationScrew Terminals
                                                                                                  Contact Voltage VAC240V
                                                                                                  Relay Terminals-
                                                                                                  Nom Input Voltage-
                                                                                                  Timing Adjustment-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  MP008388 is a DIN rail-mounted DPCO asymmetrical recycler timer/ time delay relay that has a timing range of 0.1s - 10 hrs. It also comes with a wide supply voltage of 24-240V AC/DC and minimal power consumption. Its enhanced accuracy at a wide operating temperature range from -15°C to +60°C makes it robust in all industrial conditions. It has IP20 protection for terminals and IP40 protection for enclosure. With easy installation, this product is reliable for your specific needs.

                                                                                                  • Configurable switch ON or switch OFF first
                                                                                                  • Independent settings for ON & OFF time
                                                                                                  • LED indicated power and relay status
                                                                                                  • Wide time range

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Factory Automation, Clock & Timing

                                                                                                  Contents

                                                                                                  x1 Asymmetric on-off timer, 22.5 x 75 x 100.5mm.

                                                                                                  Notes

                                                                                                  IP20 protection for terminals and IP40 protection for enclosure.

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  28V

                                                                                                  Time Min

                                                                                                  0.1s

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Contact Current

                                                                                                  5A

                                                                                                  Current Rating Nom

                                                                                                  5A

                                                                                                  Connection / Termination

                                                                                                  Screw Terminals

                                                                                                  Relay Terminals

                                                                                                  -

                                                                                                  Timing Adjustment

                                                                                                  -

                                                                                                  Timer Functions

                                                                                                  Asymmetric On-Off, Asymmetric Off-On

                                                                                                  Time Max

                                                                                                  10h

                                                                                                  No. of Timing Ranges

                                                                                                  16Ranges

                                                                                                  Timer Output

                                                                                                  2 Changeover Relays

                                                                                                  Supply Voltage Max

                                                                                                  240V

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Contact Voltage VAC

                                                                                                  240V

                                                                                                  Nom Input Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.