Need more?
Quantity | Price |
---|---|
1+ | $61.250 |
100+ | $56.140 |
250+ | $56.140 |
500+ | $56.140 |
1000+ | $51.820 |
Product Information
Product Overview
MP008399 is a 3-wire DIN rail mounted SPCO 3-phase voltage (phase failure) monitoring relay. This product ensures protection against phase loss, phase reversal and with 10% fixed phase asymmetry. It's selectable on delay of 0.5s to 100s function adds to its featured package. It also provides LED indication for all faults & change in settings during run time for better security. With a wide operating temperature range of -15°C to +60°C and a compact size of 18mm, it is a product you can rely on.
- Phase loss, phase reversal and phase asymmetry protection
- LED indication for all faults
- 10% fixed phase asymmetry
- Selectable ON delay of 0.5s to 100s
- Supply of 208 - 480 VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Three phase monitoring relay, 18 x 90 x 59mm.
Notes
IP20 protection for terminals and IP30 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
480VAC
3VA
480VAC
SPDT
DIN Rail
250VAC
3 Phase
208VAC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate