New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Monitoring Relays
                                                                                                  6. Phase Monitoring Relays
                                                                                                  Print Page

                                                                                                  MP008401

                                                                                                  Phase Monitoring Relay, MP Voltage Monitoring Relays, SPDT, 5 A, DIN Rail, Screw, 250 VAC

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP008401
                                                                                                  MULTICOMP PRO MP008401
                                                                                                  MULTICOMP PRO MP008401
                                                                                                  MULTICOMP PRO MP008401
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008401
                                                                                                  Newark Part No.69AK8662
                                                                                                  Product RangeMP Voltage Monitoring Relays
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  100 In Stock

                                                                                                  Need more?

                                                                                                  16 Delivery in 1-3 Business Days(US stock)
                                                                                                  84 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$37.640
                                                                                                  100+$37.640
                                                                                                  250+$37.640
                                                                                                  500+$37.640
                                                                                                  1000+$37.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $37.64
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008401
                                                                                                  Newark Part No.69AK8662
                                                                                                  Product RangeMP Voltage Monitoring Relays
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMP Voltage Monitoring Relays
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Contact Current5A
                                                                                                  Relay MountingDIN Rail
                                                                                                  Relay TerminalsScrew
                                                                                                  Switching Voltage Max250VAC
                                                                                                  Supply Voltage Max415VAC
                                                                                                  Phase Type3 Phase
                                                                                                  Power Consumption15VA
                                                                                                  Phase Monitoring Range Min-
                                                                                                  Phase Monitoring Range Max415VAC
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  MP008401 3-phase voltage (phase failure) monitoring relay with a SPCO output relay and 3x415V AC supply. This versatile product protects against phase loss, phase reversal & phase asymmetry with No auxiliary supply needed. It comes with 1 C/O relay output and is designed to meet tough industrial conditions with wide operating temperature range from -15°C to +50°C. With 40V AC (±10V) phase asymmetry and easy DIN rail installation, this product keeps your operations running with a peace of mind.

                                                                                                  • Phase loss and sequence protection
                                                                                                  • No auxiliary supply needed
                                                                                                  • 40VAC phase asymmetry monitor
                                                                                                  • 1 C/O relay output
                                                                                                  • Supply of 415VAC

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Motor Drive & Control, Agriculture

                                                                                                  Contents

                                                                                                  x1 Three phase preventor, 36 x 90 x 60mm.

                                                                                                  Notes

                                                                                                  IP20 protection for terminals and IP40 protection for enclosure.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MP Voltage Monitoring Relays

                                                                                                  Contact Current

                                                                                                  5A

                                                                                                  Relay Terminals

                                                                                                  Screw

                                                                                                  Supply Voltage Max

                                                                                                  415VAC

                                                                                                  Power Consumption

                                                                                                  15VA

                                                                                                  Phase Monitoring Range Max

                                                                                                  415VAC

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Switching Voltage Max

                                                                                                  250VAC

                                                                                                  Phase Type

                                                                                                  3 Phase

                                                                                                  Phase Monitoring Range Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.