Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008412
Newark Part No.69AK8673
Product RangeMP Liquid Level Controllers
Your Part Number
40 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
32 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.320 |
| 5+ | $76.940 |
| 10+ | $74.950 |
Price for:Each
Minimum: 1
Multiple: 1
$79.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008412
Newark Part No.69AK8673
Product RangeMP Liquid Level Controllers
Technical Datasheet
Supply Voltage110VAC
Response Time-
Power Consumption3VA
Product RangeMP Liquid Level Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008412 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With supply voltage of 110V AC ±20%, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. It's specially designed corrosion and shock resistant sensors ensures trouble free operation to the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
Technical Specifications
Supply Voltage
110VAC
Power Consumption
3VA
SVHC
No SVHC (07-Nov-2024)
Response Time
-
Product Range
MP Liquid Level Controllers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate