Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.610 |
25+ | $39.200 |
50+ | $36.550 |
100+ | $35.410 |
250+ | $34.280 |
Price for:Each
Minimum: 1
Multiple: 1
$42.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008436
Newark Part No.73AJ8856
Technical Datasheet
Thermal Resistance1°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric40mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial3.94"
External Height - Imperial1.58"
External Length - Imperial9.8"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
1°C/W
External Width - Metric
100mm
External Length - Metric
250mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
9.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate