Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008458
Newark Part No.73AJ8878
Product RangeMP Linear Heatsinks
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $128.950 |
10+ | $120.230 |
25+ | $112.750 |
50+ | $109.020 |
100+ | $105.280 |
Price for:Each
Minimum: 1
Multiple: 1
$128.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008458
Newark Part No.73AJ8878
Product RangeMP Linear Heatsinks
Technical Datasheet
Thermal Resistance0.28°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric40mm
External Length - Metric400mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial7.88"
External Height - Imperial1.58"
External Length - Imperial15.75"
External Diameter - Imperial-
Product RangeMP Linear Heatsinks
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.28°C/W
External Width - Metric
200mm
External Length - Metric
400mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
7.88"
External Length - Imperial
15.75"
Product Range
MP Linear Heatsinks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate