Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008475
Newark Part No.73AJ8895
Product RangeMP High Density Fin Heatsinks
Technical Datasheet
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.170 |
| 25+ | $69.040 |
| 50+ | $66.610 |
| 100+ | $65.570 |
| 250+ | $64.530 |
Price for:Each
Minimum: 1
Multiple: 1
$72.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008475
Newark Part No.73AJ8895
Product RangeMP High Density Fin Heatsinks
Technical Datasheet
Thermal Resistance0.113°C/W
External Height - Metric42mm
External Width - Metric100mm
External Length - Metric125mm
Flow Rate Max-
Noise Rating-
Heat Sink Mounting-
Heat Sink MaterialAluminium Alloy
External Height - Imperial1.66"
External Width - Imperial3.94"
External Length - Imperial4.93"
Product RangeMP High Density Fin Heatsinks
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.113°C/W
External Width - Metric
100mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
1.66"
External Length - Imperial
4.93"
SVHC
To Be Advised
External Height - Metric
42mm
External Length - Metric
125mm
Noise Rating
-
Heat Sink Material
Aluminium Alloy
External Width - Imperial
3.94"
Product Range
MP High Density Fin Heatsinks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate