Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008503
Newark Part No.90AJ6374
Product RangeMP 396
Your Part Number
1,182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.054 |
| 250+ | $0.041 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 5000+ | $0.031 |
Price for:Each
Minimum: 100
Multiple: 100
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008503
Newark Part No.90AJ6374
Product RangeMP 396
Technical Datasheet
Product RangeMP 396
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithMulticomp Pro MP 396 Series MP008511 Socket Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 396
No. of Positions
3Positions
For Use With
Multicomp Pro MP 396 Series MP008511 Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
