Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008633
Newark Part No.08AK6442
Product RangeMP Cartridge 6.3x32
Your Part Number
711 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
| 250+ | $0.482 |
| 500+ | $0.432 |
| 1000+ | $0.391 |
| 5000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008633
Newark Part No.08AK6442
Product RangeMP Cartridge 6.3x32
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current200mA
Voltage Rating VAC250V
Fuse Size Metric5.2mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Cartridge 6.3x32
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
200mA
Fuse Size Metric
5.2mm x 20mm
Product Range
MP Cartridge 6.3x32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
