Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008693
Newark Part No.08AK6497
Product RangeMCP 1.27MM Flat Cable IDC
Your Part Number
5,395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 250+ | $0.695 |
| 500+ | $0.622 |
| 1000+ | $0.563 |
| 5000+ | $0.512 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008693
Newark Part No.08AK6497
Product RangeMCP 1.27MM Flat Cable IDC
Technical Datasheet
Product RangeMCP 1.27MM Flat Cable IDC
No. of Positions12Positions
Pitch Spacing1.27mm
For Use WithMulticomp Pro 28-24AWG Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.27MM Flat Cable IDC
No. of Positions
12Positions
For Use With
Multicomp Pro 28-24AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
