Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.460 |
100+ | $5.480 |
250+ | $5.120 |
500+ | $4.840 |
1000+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008871
Newark Part No.25AK3618
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric35mm
External Height - Metric16mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.38"
External Height - Imperial0.63"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate