Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008894
Newark Part No.29AK2380
Product RangeMulticomp Pro Plastic Tweezers
Technical Datasheet
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.410 |
5+ | $2.320 |
10+ | $2.230 |
25+ | $2.140 |
100+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008894
Newark Part No.29AK2380
Product RangeMulticomp Pro Plastic Tweezers
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeStraight, Round
Overall Length122mm
Overall Length122mm
Tip Style-
Tweezer Body MaterialPC (Polycarbonate) Body
Tweezer Tip MaterialPC (Polycarbonate) Tip
Product RangeMulticomp Pro Plastic Tweezers
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP008894 is a straight/flat ESD safe plastic tweezer. It is suitable for the processing and installation of components sensitive to static electricity. Usually used for laboratories, precision electronic components processing, computers, clean rooms and similar environments.
- Size is 4.8inch (L) × 0.39inch (W) × 0.35inch (H), net weight is 5.3g
- Made of anti-static PC material
- Good elasticity, light and static dischargeable
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
122mm
Tip Style
-
Tweezer Tip Material
PC (Polycarbonate) Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Round
Overall Length
122mm
Tweezer Body Material
PC (Polycarbonate) Body
Product Range
Multicomp Pro Plastic Tweezers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate