Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008933
Newark Part No.29AK2400
Product RangeMulticomp Pro Matte 3D Filament
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008933
Newark Part No.29AK2400
Product RangeMulticomp Pro Matte 3D Filament
Technical Datasheet
Diameter1.75mm
Filament ColourGreen
Filament MaterialEPLA (Polylactic Acid Resin Foam)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro Matte 3D Filament
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
EPLA (Polylactic Acid Resin Foam)
Melting Temperature Max
230°C
Product Range
Multicomp Pro Matte 3D Filament
Filament Colour
Green
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate