Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008940
Newark Part No.29AK2407
Product RangeMP LGE Lug
Technical Datasheet
469 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 100+ | $3.240 |
| 250+ | $2.990 |
| 500+ | $2.800 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008940
Newark Part No.29AK2407
Product RangeMP LGE Lug
Technical Datasheet
Product RangeMP LGE Lug
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP LGE Lug
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
95mm²
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate