Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008952
Newark Part No.29AK2419
Product RangeMCP 2.5MM WtB
Technical Datasheet
494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 100+ | $4.710 |
| 250+ | $4.350 |
| 500+ | $4.070 |
| 1000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008952
Newark Part No.29AK2419
Product RangeMCP 2.5MM WtB
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions12Positions
Wire Size (AWG)28AWG to 20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current4A
Rated Voltage150V
Product RangeMCP 2.5MM WtB
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
12Positions
Conductor Area CSA
-
Rated Current
4A
Product Range
MCP 2.5MM WtB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate