Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009039
Newark Part No.30AK6402
Product RangeMP EV Connectivity
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.690 |
| 10+ | $317.450 |
| 25+ | $309.950 |
| 50+ | $302.450 |
| 100+ | $293.700 |
Price for:Each
Minimum: 1
Multiple: 1
$333.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009039
Newark Part No.30AK6402
Product RangeMP EV Connectivity
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating32A
Cable Length - Metric7m
Cable Length - Imperial23ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 1 (SAE J1772)
Tipo de conector Género APlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP54
Jacket ColorBlack
Product RangeMP EV Connectivity
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
23ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
240VAC
Cable Length - Metric
7m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 1 (SAE J1772)
Connector Type B
Free End
IP / NEMA Rating
IP54
Product Range
MP EV Connectivity
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate