Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009239
Newark Part No.29AK2473
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009239
Newark Part No.29AK2473
Technical Datasheet
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Coaxial Cable TypeRG6U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
3.7m
Connector Type A
F-Type Plug
Impedance
-
Product Range
-
Cable Length - Imperial
12ft
Coaxial Cable Type
RG6U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate