Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009249
Newark Part No.30AK6575
Product RangeMP Multihead Plugtops
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.040 |
5+ | $30.370 |
10+ | $28.790 |
25+ | $27.220 |
50+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$33.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009249
Newark Part No.30AK6575
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
MP009249 is a 65W multi head wall plug adapter. Approved by UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ 61558.2 safety standards and EN55032, EN55035, FCC Part 15 Class B EMC emissions.
- 90V AC to 264V AC voltage range and 47Hz to 63Hz frequency range
- 24V DC voltage, 2.5A rated current, 240mVp-p max ripple & noise
- Interchangeable AC heads (input connector such as UK, EU, US & AUS AC heads )
- DOE level VI efficiency
- Overcurrent protection and short circuit protection
- 1 year warranty
- DC cable length of 1500mm
- Convection cooling
- ±5% output regulation
- Operating ambient temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate