Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009260
Newark Part No.30AK6586
Product RangeMP PD USB-C Chargers
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.250 |
| 5+ | $40.390 |
| 10+ | $38.830 |
| 25+ | $37.020 |
| 50+ | $36.360 |
Price for:Each
Minimum: 1
Multiple: 1
$42.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009260
Newark Part No.30AK6586
Product RangeMP PD USB-C Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 120VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP PD USB-C Chargers
Plug TypeEU, UK, US
SVHCTo Be Advised
Product Overview
MP009260 is a 30W Type C USB multi head wall plug adapter. Approved by UL/CUL 62368-1, GS/TUV EN62368-1 safety standards and EN55032, FCC Part 15 Class B EMC emissions.
- 90V AC to 264V AC voltage range and 50Hz to 60Hz frequency range
- 5V/9V/12V/15V/20V DC voltage and 3A/3A/2.5A/2A/1.5A rated current
- PD power USB protocol -auto detect
- Interchangeable AC heads (input connector such as UK, EU and US AC heads )
- DOE level VI efficiency
- Overcurrent protection and short circuit protection
- 1 year warranty
- Type C USB socket
- Convection cooling
- Operating ambient temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP PD USB-C Chargers
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
