Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009320
Newark Part No.30AK6592
Product RangeMP Magnetic Connectors
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 5+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009320
Newark Part No.30AK6592
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts3Contacts
Spring Loaded Connector TypeTarget Header
No. of Rows1 Row
Connector OrientationRight Angle
Pitch Spacing1.6mm
Current Rating2A
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Connector ColourWhite
Contact PlatingGold Plated Contacts
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Gender
Receptacle
Connector Orientation
Right Angle
Current Rating
2A
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
MP Magnetic Connectors
Spring Loaded Connector Type
Target Header
No. of Rows
1 Row
Pitch Spacing
1.6mm
Connector Mounting
Through Hole Mount Right Angle
Connector Colour
White
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate