Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009323
Newark Part No.30AK6595
Product RangeMP Magnetic Connectors
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 5+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009323
Newark Part No.30AK6595
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts4Contacts
Spring Loaded Connector TypeTarget Header
Connector OrientationStraight
No. of Rows1 Row
Pitch Spacing2.54mm
Current Rating1A
Connector MountingThrough Hole Straight
Connector ColourWhite
Contact MaterialBrass
Voltage Rating-
Contact PlatingGold Plated Contacts
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
1 Row
Current Rating
1A
Connector Colour
White
Voltage Rating
-
Product Range
MP Magnetic Connectors
Spring Loaded Connector Type
Target Header
Connector Orientation
Straight
Pitch Spacing
2.54mm
Connector Mounting
Through Hole Straight
Contact Material
Brass
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate